
AFB0924SH-A | |
|---|---|
DigiKey Part Number | 603-AFB0924SH-A-ND |
Manufacturer | |
Manufacturer Product Number | AFB0924SH-A |
Description | FAN AXIAL 92X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 102.6 CFM (2.87m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 53.0dB(A) |
Mfr | Power (Watts) 9.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.267 lb (121.11 g) |
Width 25.40mm | Current Rating (Amps) 0.400A |
Air Flow 102.6 CFM (2.87m³/min) | Voltage Range 14 ~ 26.4VDC |
Static Pressure 0.526 in H2O (131.0 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,80000 Kč | 420,80 Kč |
| 10 | 339,34900 Kč | 3 393,49 Kč |
| 25 | 309,14920 Kč | 7 728,73 Kč |
| 72 | 276,82944 Kč | 19 931,72 Kč |
| 144 | 261,42507 Kč | 37 645,21 Kč |
| Unit Price without VAT: | 420,80000 Kč |
|---|---|
| Unit Price with VAT: | 509,16800 Kč |




