
AFB0712HH-A | |
|---|---|
DigiKey Part Number | 603-1534-ND |
Manufacturer | |
Manufacturer Product Number | AFB0712HH-A |
Description | FAN AXIAL 70X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 44.0 CFM (1.23m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0712HH-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 44.0 CFM (1.23m³/min) | |
Static Pressure | 0.311 in H2O (77.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.72 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.310A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,02000 Kč | 297,02 Kč |
| 10 | 244,39100 Kč | 2 443,91 Kč |
| 25 | 224,27520 Kč | 5 606,88 Kč |
| 50 | 209,73800 Kč | 10 486,90 Kč |
| 162 | 200,50123 Kč | 32 481,20 Kč |
| Unit Price without VAT: | 297,02000 Kč |
|---|---|
| Unit Price with VAT: | 359,39420 Kč |


