Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 33.2 CFM (0.930m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 33.2 CFM (0.930m³/min) 3 Wire Leads
AFB0712HB-F00
AFB0712HB-F00

AFB0712HB-F00

DigiKey Part Number
603-1926-ND
Manufacturer
Manufacturer Product Number
AFB0712HB-F00
Description
FAN AXIAL 70X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 33.2 CFM (0.930m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0712HB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
33.2 CFM (0.930m³/min)
Static Pressure
0.162 in H2O (40.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
34.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.104 lb (47.17 g)
Current Rating (Amps)
0.180A
Voltage Range
4 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1302,16000 Kč302,16 Kč
10248,61600 Kč2 486,16 Kč
25228,14760 Kč5 703,69 Kč
50213,34800 Kč10 667,40 Kč
224204,20554 Kč45 742,04 Kč
Manufacturers Standard Package
Unit Price without VAT:302,16000 Kč
Unit Price with VAT:365,61360 Kč