



AFB0624EH-SP50 | |
|---|---|
DigiKey Part Number | 603-1803-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624EH-SP50 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 38.4 CFM (1.08m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624EH-SP50 Models |
Category | Noise 46.5dB(A) |
Mfr | Power (Watts) 5.76 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.240A |
Air Flow 38.4 CFM (1.08m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.544 in H2O (135.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 10 | 387,43400 Kč | 3 874,34 Kč |
| 25 | 379,06440 Kč | 9 476,61 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |













