
AFB0524HHD | |
---|---|
DigiKey Part Number | 603-1906-ND |
Manufacturer | |
Manufacturer Product Number | AFB0524HHD |
Description | FAN AXIAL 50X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 18.3 CFM (0.512m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 0.254 in H2O (63.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.085 lb (38.56 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 253,71000 Kč | 253,71 Kč |
10 | 209,02900 Kč | 2 090,29 Kč |
25 | 191,91080 Kč | 4 797,77 Kč |
50 | 179,50040 Kč | 8 975,02 Kč |
100 | 170,02490 Kč | 17 002,49 Kč |
Unit Price without VAT: | 253,71000 Kč |
---|---|
Unit Price with VAT: | 306,98910 Kč |