
AFB0512VHD-R00 | |
|---|---|
DigiKey Part Number | 603-AFB0512VHD-R00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512VHD-R00 |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 20.3 CFM (0.568m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 40.5dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.085 lb (38.56 g) |
Width 20.00mm | Current Rating (Amps) 0.160A |
Air Flow 20.3 CFM (0.568m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.303 in H2O (75.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| 10 | 246,18100 Kč | 2 461,81 Kč |
| 25 | 224,42680 Kč | 5 610,67 Kč |
| 50 | 208,87560 Kč | 10 443,78 Kč |
| 100 | 194,22310 Kč | 19 422,31 Kč |
| 252 | 185,74313 Kč | 46 807,27 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |





