



AFB0512LB-A | |
|---|---|
DigiKey Part Number | 603-2163-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512LB-A |
Description | FAN AXIAL 50X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.119 in H2O (29.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 24.0dB(A) | |
Power (Watts) | 1.08 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| 10 | 239,73400 Kč | 2 397,34 Kč |
| 25 | 218,58080 Kč | 5 464,52 Kč |
| 50 | 203,43700 Kč | 10 171,85 Kč |
| 100 | 189,16890 Kč | 18 916,89 Kč |
| 336 | 180,58280 Kč | 60 675,82 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |


