
AFB0512HHD | |
|---|---|
DigiKey Part Number | 603-1281-ND |
Manufacturer | |
Manufacturer Product Number | AFB0512HHD |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 18.3 CFM (0.512m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0512HHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 20.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 0.254 in H2O (63.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.085 lb (38.56 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,29000 Kč | 243,29 Kč |
| 10 | 200,55100 Kč | 2 005,51 Kč |
| 25 | 184,14560 Kč | 4 603,64 Kč |
| 50 | 172,25580 Kč | 8 612,79 Kč |
| 100 | 162,73440 Kč | 16 273,44 Kč |
| Unit Price without VAT: | 243,29000 Kč |
|---|---|
| Unit Price with VAT: | 294,38090 Kč |




