AFB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0512HHD-R00

DigiKey Part Number
603-1904-ND
Manufacturer
Manufacturer Product Number
AFB0512HHD-R00
Description
FAN AXIAL 50X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0512HHD-R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
20.00mm
Air Flow
18.3 CFM (0.512m³/min)
Static Pressure
0.254 in H2O (63.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
37.0dB(A)
Power (Watts)
1.68 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.085 lb (38.56 g)
Current Rating (Amps)
0.140A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
756181,03000 Kč136 858,68 Kč
Unit Price without VAT:181,03000 Kč
Unit Price with VAT:219,04630 Kč