
AFB0412VA-00 | |
|---|---|
DigiKey Part Number | 603-AFB0412VA-00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VA-00 |
Description | AXIAL 40X10 12VDC PWM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.2 CFM (0.231m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 8.2 CFM (0.231m³/min) | |
Static Pressure | 0.190 in H2O (47.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 31.5dB(A) | |
Power (Watts) | 0.6 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 10.8 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,33000 Kč | 271,33 Kč |
| 10 | 223,44600 Kč | 2 234,46 Kč |
| 25 | 205,10280 Kč | 5 127,57 Kč |
| 50 | 191,82860 Kč | 9 591,43 Kč |
| 100 | 182,34560 Kč | 18 234,56 Kč |
| Unit Price without VAT: | 271,33000 Kč |
|---|---|
| Unit Price with VAT: | 328,30930 Kč |





