



AFB03505MA-C | |
|---|---|
DigiKey Part Number | 603-2144-ND |
Manufacturer | |
Manufacturer Product Number | AFB03505MA-C |
Description | FAN AXIAL 35X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 4.3 CFM (0.120m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 16.0dB(A) |
Mfr | Power (Watts) 500 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Not For New Designs | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Weight 0.023 lb (10.43 g) |
Size / Dimension Square - 35mm L x 35mm H | Current Rating (Amps) 0.100A |
Width 10.00mm | Voltage Range 4 ~ 5.5VDC |
Air Flow 4.3 CFM (0.120m³/min) | Material - Frame Plastic |
Static Pressure 0.076 in H2O (18.9 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 30000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Locked Rotor Protection |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 149,08580 Kč | 85 873,42 Kč |
| Unit Price without VAT: | 149,08580 Kč |
|---|---|
| Unit Price with VAT: | 180,39382 Kč |


