
AFB03505LA-A | |
|---|---|
DigiKey Part Number | 603-1509-ND |
Manufacturer | |
Manufacturer Product Number | AFB03505LA-A |
Description | FAN AXIAL 35X10MM BALL 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 35mm L x 35mm H Ball 3.4 CFM (0.095m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 15.0dB(A) |
Mfr | Power (Watts) 300 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.024 lb (10.89 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 3.4 CFM (0.095m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.048 in H2O (11.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,30000 Kč | 229,30 Kč |
| 10 | 185,93700 Kč | 1 859,37 Kč |
| Unit Price without VAT: | 229,30000 Kč |
|---|---|
| Unit Price with VAT: | 277,45300 Kč |


