AFB02512HHA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB02512MA-C

DigiKey Part Number
603-AFB02512MA-C-ND
Manufacturer
Manufacturer Product Number
AFB02512MA-C
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.2 CFM (0.034m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.085 in H2O (21.2 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
20.0dB(A)
Power (Watts)
480 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.040A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1237,65000 Kč237,65 Kč
10195,61800 Kč1 956,18 Kč
25188,13640 Kč4 703,41 Kč
Unit Price without VAT:237,65000 Kč
Unit Price with VAT:287,55650 Kč