
ADT-150B12AA J-A | |
|---|---|
DigiKey Part Number | 1145-ADT-150B12AAJ-A-ND |
Manufacturer | |
Manufacturer Product Number | ADT-150B12AA J-A |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer Delta Electronics | No Load Power Consumption 150mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 5.1mm I.D. x 7.4mm O.D. x 11.0mm |
Form Desktop (Class I) | Cord Length 47" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.10" L x 2.99" W x 1.18" H (155.0mm x 76.0mm x 30.0mm) |
Voltage - Output 12V | Approval Agency CB, CCC, CE, cULus, PSE, KC, TUV |
Current - Output (Max) 12.5A | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 431,22000 Kč | 1 431,22 Kč |
| 5 | 1 316,11200 Kč | 6 580,56 Kč |
| 24 | 1 212,82708 Kč | 29 107,85 Kč |
| 48 | 1 169,80729 Kč | 56 150,75 Kč |
| 72 | 1 145,35056 Kč | 82 465,24 Kč |
| 120 | 1 115,27200 Kč | 133 832,64 Kč |
| Unit Price without VAT: | 1 431,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 731,77620 Kč |


