
ADP-60KD BR | |
|---|---|
DigiKey Part Number | 1145-ADP-60KDBR-ND |
Manufacturer | |
Manufacturer Product Number | ADP-60KD BR |
Description | 60W / 12V ADAPTER - C14 - BARREL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 150mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.72" L x 2.07" W x 1.28" H (120.0mm x 52.5mm x 32.5mm) | |
Approval Agency | CCC, CE, cULus, PSE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 5 | 555,94400 Kč | 2 779,72 Kč |
| 10 | 536,20500 Kč | 5 362,05 Kč |
| 40 | 498,84950 Kč | 19 953,98 Kč |
| 80 | 481,15863 Kč | 38 492,69 Kč |
| 120 | 471,10067 Kč | 56 532,08 Kč |
| 280 | 450,75657 Kč | 126 211,84 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |

