ADP-120XH BD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-230JB DN

DigiKey Part Number
1145-ADP-230JBDN-ND
Manufacturer
Manufacturer Product Number
ADP-230JB DN
Description
230W / 19.5V ADAPTER - C14 BARRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
19.5V 230 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
19.5V
Current - Output (Max)
11.8A
Power (Watts)
230 W
No Load Power Consumption
150mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 35°C
Output Connector
-
Cord Length
70.8" (1.80m)
Input Connector
IEC 320-C14
Size / Dimension
6.18" L x 3.35" W x 1.00" H (157.0mm x 85.0mm x 25.4mm)
Approval Agency
CCC, CE, cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 023,63000 Kč2 023,63 Kč
51 860,86800 Kč9 304,34 Kč
161 751,43875 Kč28 023,02 Kč
321 689,31938 Kč54 058,22 Kč
641 629,40391 Kč104 281,85 Kč
1121 582,58161 Kč177 249,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 023,63000 Kč
Unit Price with VAT:2 448,59230 Kč