



ADP-173 B | |
|---|---|
DigiKey Part Number | 1145-1238-ND |
Manufacturer | |
Manufacturer Product Number | ADP-173 B |
Description | INPUT PLUG US FOR WALL ADAPTER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input Plug, United States | |
For Use With/Related Products | Wall Adapter (Multi Plug) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 5 | 39,26600 Kč | 196,33 Kč |
| 10 | 37,94300 Kč | 379,43 Kč |
| 25 | 36,23400 Kč | 905,85 Kč |
| 50 | 34,99100 Kč | 1 749,55 Kč |
| 100 | 33,79420 Kč | 3 379,42 Kč |
| 432 | 31,40222 Kč | 13 565,76 Kč |
| 864 | 30,32850 Kč | 26 203,82 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

