



ADP-161 C | |
|---|---|
DigiKey Part Number | 1145-1236-ND |
Manufacturer | |
Manufacturer Product Number | ADP-161 C |
Description | INPUT PLUG EUROPE FOR WALL ADAPT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Input Plug, Europe | |
For Use With/Related Products | Wall Adapter (Multi Plug) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 5 | 160,13000 Kč | 800,65 Kč |
| 10 | 154,65000 Kč | 1 546,50 Kč |
| 25 | 147,70840 Kč | 3 692,71 Kč |
| 50 | 142,65620 Kč | 7 132,81 Kč |
| 100 | 137,77840 Kč | 13 777,84 Kč |
| 288 | 130,65424 Kč | 37 628,42 Kč |
| 576 | 126,18705 Kč | 72 683,74 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |




