



10EK3S | |
|---|---|
DigiKey Part Number | 603-1146-ND |
Manufacturer | |
Manufacturer Product Number | 10EK3S |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 60.20mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,66000 Kč | 638,66 Kč |
| 10 | 542,85800 Kč | 5 428,58 Kč |
| 40 | 492,27000 Kč | 19 690,80 Kč |
| 80 | 468,78875 Kč | 37 503,10 Kč |
| 120 | 455,58167 Kč | 54 669,80 Kč |
| 280 | 429,17418 Kč | 120 168,77 Kč |
| Unit Price without VAT: | 638,66000 Kč |
|---|---|
| Unit Price with VAT: | 772,77860 Kč |


