10BEEG3GM-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10BEEG3GM-R
10BEEG3GM-R
10BEEG3GM-R

10BEEG3GM-R

DigiKey Part Number
1144-1206-ND
Manufacturer
Manufacturer Product Number
10BEEG3GM-R
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
-
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
Bleed Resistor
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 28.50mm x 39.00mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1329,85000 Kč329,85 Kč
10280,36500 Kč2 803,65 Kč
25262,80520 Kč6 570,13 Kč
90240,09400 Kč21 608,46 Kč
180228,64278 Kč41 155,70 Kč
270222,19911 Kč59 993,76 Kč
540211,60591 Kč114 267,19 Kč
Manufacturers Standard Package
Unit Price without VAT:329,85000 Kč
Unit Price with VAT:399,11850 Kč