04BEEG3F-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
04BEEG3F-R
04BEEG3F-R
04BEEG3F-R

04BEEG3F-R

DigiKey Part Number
1144-1160-ND
Manufacturer
Manufacturer Product Number
04BEEG3F-R
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
04BEEG3F-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
4A
Voltage Rating - Appliance Inlet
115/250VAC
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
4A
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Quick Connect
Features
Bleed Resistor
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Rectangular - 29.00mm x 33.10mm
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189225,41095 Kč42 602,67 Kč
Manufacturers Standard Package
Unit Price without VAT:225,41095 Kč
Unit Price with VAT:272,74725 Kč