



03IB2D | |
|---|---|
DigiKey Part Number | 1144-1194-ND |
Manufacturer | |
Manufacturer Product Number | 03IB2D |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | 3A | |
Voltage Rating - Appliance Inlet | 115/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes (Fuse Not Included) | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect | |
Features | - | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 60.00mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,16000 Kč | 483,16 Kč |
| 10 | 410,67900 Kč | 4 106,79 Kč |
| 36 | 375,18750 Kč | 13 506,75 Kč |
| 72 | 357,28389 Kč | 25 724,44 Kč |
| 108 | 347,21361 Kč | 37 499,07 Kč |
| 252 | 327,08468 Kč | 82 425,34 Kč |
| 504 | 311,49450 Kč | 156 993,23 Kč |
| Unit Price without VAT: | 483,16000 Kč |
|---|---|
| Unit Price with VAT: | 584,62360 Kč |



