02DBAG5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: 566,53000 Kč
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 543
Unit Price: 371,66000 Kč
Datasheet
Single Phase EMC/EMI Line Filter 2 A 115V, 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02DBAG5

DigiKey Part Number
603-1141-ND
Manufacturer
Manufacturer Product Number
02DBAG5
Description
LINE FILTER 115V/250VAC 2A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 2 A 115V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
02DBAG5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
115V, 250V
Current
2 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UR, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.1mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1224,47000 Kč224,47 Kč
10183,06100 Kč1 830,61 Kč
25168,84920 Kč4 221,23 Kč
50158,83300 Kč7 941,65 Kč
198140,66328 Kč27 851,33 Kč
396132,30596 Kč52 393,16 Kč
594127,64522 Kč75 821,26 Kč
1 188120,04705 Kč142 615,90 Kč
Manufacturers Standard Package
Unit Price without VAT:224,47000 Kč
Unit Price with VAT:271,60870 Kč