



02BEEG3H | |
|---|---|
DigiKey Part Number | 1144-1012-ND |
Manufacturer | |
Manufacturer Product Number | 02BEEG3H |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Category | Filter Type Filtered (EMI, RFI) - Commercial |
Manufacturer Delta Electronics | Current Rating - Filter 2A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 29.00mm x 33.00mm |
Current Rating - Appliance Inlet 2A | Approval Agency CSA, UL, VDE |
Voltage Rating - Appliance Inlet 115/250VAC | Base Product Number |
Number of Positions 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860-02/001 | Qualtek | 298 | Q470-ND | 393,92000 Kč | Direct |
| 3EGG1-1 | TE Connectivity Corcom Filters | 11 | CCM1692-ND | 490,30000 Kč | Similar |
| FN261-2-06 | TE Connectivity Schaffner | 105 | 817-1088-ND | 372,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,43000 Kč | 299,43 Kč |
| 10 | 254,49600 Kč | 2 544,96 Kč |
| 25 | 238,56240 Kč | 5 964,06 Kč |
| 50 | 227,16900 Kč | 11 358,45 Kč |
| 189 | 206,83476 Kč | 39 091,77 Kč |
| 378 | 196,97069 Kč | 74 454,92 Kč |
| 567 | 191,42213 Kč | 108 536,35 Kč |
| 1 134 | 182,29856 Kč | 206 726,57 Kč |
| Unit Price without VAT: | 299,43000 Kč |
|---|---|
| Unit Price with VAT: | 362,31030 Kč |


