
VFD900C43A-00 | |
|---|---|
DigiKey Part Number | 2039-VFD900C43A-00-ND |
Manufacturer | |
Manufacturer Product Number | VFD900C43A-00 |
Description | VFD-C2000, 125HP 460V, FOC & TRQ |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 180A 90000 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 180A | |
Wattage - Load | 90000 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165 364,29000 Kč | 165 364,29 Kč |
| Unit Price without VAT: | 165 364,29000 Kč |
|---|---|
| Unit Price with VAT: | 200 090,79090 Kč |

