
VFD7A5MS23ANSHA | |
|---|---|
DigiKey Part Number | 2039-VFD7A5MS23ANSHA-ND |
Manufacturer | |
Manufacturer Product Number | VFD7A5MS23ANSHA |
Description | VFD-MS300 2HP 1.5KW 230V 7.5A |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 7.5A 1500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 7.5A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 213,96000 Kč | 6 213,96 Kč |
| Unit Price without VAT: | 6 213,96000 Kč |
|---|---|
| Unit Price with VAT: | 7 518,89160 Kč |



