Variable Frequency Drive 255A 75000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD750C23A-00

DigiKey Part Number
2039-VFD750C23A-00-ND
Manufacturer
Manufacturer Product Number
VFD750C23A-00
Description
VFD-C2000, 100HP 230V, FOC & TRQ
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 255A 75000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
255A
Wattage - Load
75000 W
Voltage - Supply
230VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154 696,89000 Kč154 696,89 Kč
Manufacturers Standard Package
Unit Price without VAT:154 696,89000 Kč
Unit Price with VAT:187 183,23690 Kč