Variable Frequency Drive 61A 15000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD150CP23A-21

DigiKey Part Number
2039-VFD150CP23A-21-ND
Manufacturer
Manufacturer Product Number
VFD150CP23A-21
Description
VFD-CP2000, 20HP 230V, 3PHASE IN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 61A 15000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
61A
Wattage - Load
15000 W
Voltage - Supply
230VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 396,42000 Kč31 396,42 Kč
Manufacturers Standard Package
Unit Price without VAT:31 396,42000 Kč
Unit Price with VAT:37 989,66820 Kč