
VFD11AME23ANNAA | |
|---|---|
DigiKey Part Number | 2039-VFD11AME23ANNAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD11AME23ANNAA |
Description | VFD 3HP 2.2KW 230V 11A HD 3PH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 11A 2200 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 4 | |
Voltage - Load | - | |
Current - Output | 11A | |
Wattage - Load | 2200 W | |
Voltage - Supply | 230VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, KC, RCM, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 920,94000 Kč | 6 920,94 Kč |
| Unit Price without VAT: | 6 920,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 374,33740 Kč |


