Variable Frequency Drive 4.2A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 4.2A 1500 W Chassis Mount
VFD015CP4EB-21
VFD015CP4EB-21

VFD015CP4EB-21

DigiKey Part Number
2039-VFD015CP4EB-21-ND
Manufacturer
Manufacturer Product Number
VFD015CP4EB-21
Description
VFD-CP2000, 2HP 460V, 3PHASE INP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 4.2A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
4.2A
Wattage - Load
1500 W
Voltage - Supply
460VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 833,98000 Kč12 833,98 Kč
Manufacturers Standard Package
Unit Price without VAT:12 833,98000 Kč
Unit Price with VAT:15 529,11580 Kč