
UC-PRG015-02A | |
---|---|
DigiKey Part Number | 2039-UC-PRG015-02A-ND |
Manufacturer | |
Manufacturer Product Number | UC-PRG015-02A |
Description | CABLE HMI TO PLC MINI USB U |
Customer Reference | |
Detailed Description | Cable 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Configuration | - | |
Length | 4.92' (1.50m) | |
Specifications | - | |
Transfer Rate | - | |
Wire Gauge | - | |
Shielding | - | |
Color | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
6 | 457,84333 Kč | 2 747,06 Kč |
Unit Price without VAT: | 457,84333 Kč |
---|---|
Unit Price with VAT: | 553,99043 Kč |