
TP70P-22XA1R | |
|---|---|
DigiKey Part Number | TP70P-22XA1R-ND |
Manufacturer | |
Manufacturer Product Number | TP70P-22XA1R |
Description | 7" TOUCH SCREEN HMI WITH BUILT-I |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 10 - Analog (2), Relay (8) | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | TFT - Color LCD | |
Number of Characters Per Row | - | |
Communications | RS-485, USB | |
Memory Size | 64MB | |
Mounting Type | Panel Mount | |
Features | Battery Backup (Lithium) | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Software | TPEditor | |
Approval Agency | CE, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 640,32000 Kč | 10 640,32 Kč |
| 10 | 8 936,28700 Kč | 89 362,87 Kč |
| Unit Price without VAT: | 10 640,32000 Kč |
|---|---|
| Unit Price with VAT: | 12 874,78720 Kč |

