Programmable Logic Controller (PLC) Panel Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP70P-21EX1R

DigiKey Part Number
TP70P-21EX1R-ND
Manufacturer
Manufacturer Product Number
TP70P-21EX1R
Description
7" TOUCH SCREEN HMI WITH BUILT-I
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
12 - Digital (8), Analog (4)
Number of Outputs and Type
9 - Analog (1), Relay (8)
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
TFT - Color LCD
Number of Characters Per Row
-
Communications
RS-485, USB
Memory Size
64MB
Mounting Type
Panel Mount
Features
Battery Backup (Lithium)
Operating Temperature
0°C ~ 50°C
Ingress Protection
IP65 - Dust Tight, Water Resistant; NEMA 4
Software
TPEditor
Approval Agency
CE, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 925,81000 Kč11 925,81 Kč
1010 030,38800 Kč100 303,88 Kč
Manufacturers Standard Package
Unit Price without VAT:11 925,81000 Kč
Unit Price with VAT:14 430,23010 Kč