Optical Sensor 1.38" (3.5cm) Analog, Push-Pull Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD-100E-M22

DigiKey Part Number
2039-LD-100E-M22-ND
Manufacturer
Manufacturer Product Number
LD-100E-M22
Description
LASER DISPLACEMENT, RANGE 100MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Optical Sensor 1.38" (3.5cm) Analog, Push-Pull Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
1.38" (3.5cm)
Output Type
Analog, Push-Pull
Voltage - Supply
12V ~ 24V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
-
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 598,80000 Kč12 598,80 Kč
Manufacturers Standard Package
Unit Price without VAT:12 598,80000 Kč
Unit Price with VAT:15 244,54800 Kč