
ECM-B3M-C20604RS1 | |
---|---|
DigiKey Part Number | 2039-ECM-B3M-C20604RS1-ND |
Manufacturer | |
Manufacturer Product Number | ECM-B3M-C20604RS1 |
Description | B3 AC SERVO MOTOR 400W NO BRAKE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation AC Motor Servomotor 3000 RPM 400W Incremental 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | Positional Rotation | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 179.9 / 1270 | |
Power - Rated | 400W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.551" (14.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.756" (70.00mm) | |
Termination Style | Cable with Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 630.2 / 4450 | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CE, cURus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8 781,93000 Kč | 8 781,93 Kč |
Unit Price without VAT: | 8 781,93000 Kč |
---|---|
Unit Price with VAT: | 10 626,13530 Kč |