
DVS-008W01 | |
|---|---|
DigiKey Part Number | 2039-DVS-008W01-ND |
Manufacturer | |
Manufacturer Product Number | DVS-008W01 |
Description | WIDE TEMP UNMANAGED ETHERNET SWI |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Delta Electronics/Industrial Automation | Copper Type 10/100 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 12 ~ 48VDC |
Part Status Obsolete | Ingress Protection IP40 |
Type Switch - Unmanaged | Mounting Type DIN Rail, Wall Mount |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 906,28000 Kč | 5 906,28 Kč |
| Unit Price without VAT: | 5 906,28000 Kč |
|---|---|
| Unit Price with VAT: | 7 146,59880 Kč |

