
DVS-008W01-SC01 | |
|---|---|
DigiKey Part Number  | 2039-DVS-008W01-SC01-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DVS-008W01-SC01  | 
Description  | WIDE TEMP UNMANAGED ETHERNET SWI  | 
Customer Reference  | |
Detailed Description  | Network Switch - Unmanaged 8 Ports IP40  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Delta Electronics/Industrial Automation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Switch - Unmanaged  | |
Configuration  | Fixed  | |
Number of Ports  | 8  | |
Copper Ports  | 7  | |
Copper Type  | 10/100  | |
Fiber Ports  | 1  | |
Fiber Type  | 100BASE-FX (Singlemode)  | |
SFP/XFP Ports  | -  | |
SFP/XFP Type  | -  | |
Connector Type  | RJ45, SC  | |
Voltage - Input  | 12 ~ 48VDC  | |
Ingress Protection  | IP40  | |
Mounting Type  | DIN Rail, Wall Mount  | |
Operating Temperature  | -40°C ~ 75°C  | |
Base Product Number  | 

