
DVS-008I00 | |
|---|---|
DigiKey Part Number | 2039-DVS-008I00-ND |
Manufacturer | |
Manufacturer Product Number | DVS-008I00 |
Description | INDUSTRIAL TEMP UNMANAGED ETHERN |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 8 | |
Copper Ports | 8 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12 ~ 48VDC | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail, Wall Mount | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,13000 Kč | 2 965,13 Kč |
| Unit Price without VAT: | 2 965,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 587,80730 Kč |

