


DVS-005W01 | |
|---|---|
DigiKey Part Number  | 2039-DVS-005W01-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DVS-005W01  | 
Description  | WIDE TEMP UNMANAGED ETHERNET SWI  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | Network Switch - Unmanaged 5 Ports IP40  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Delta Electronics/Industrial Automation  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Switch - Unmanaged  | |
Configuration  | Fixed  | |
Number of Ports  | 5  | |
Copper Ports  | 5  | |
Copper Type  | 10/100  | |
Fiber Ports  | -  | |
Fiber Type  | -  | |
SFP/XFP Ports  | -  | |
SFP/XFP Type  | -  | |
Connector Type  | RJ45  | |
Voltage - Input  | 12 ~ 48VDC  | |
Ingress Protection  | IP40  | |
Mounting Type  | DIN Rail, Wall Mount  | |
Operating Temperature  | -40°C ~ 75°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3 894,88000 Kč | 3 894,88 Kč | 
| Unit Price without VAT: | 3 894,88000 Kč | 
|---|---|
| Unit Price with VAT: | 4 712,80480 Kč | 

