
DVS-005R00 | |
|---|---|
DigiKey Part Number | 2039-DVS-005R00-ND |
Manufacturer | |
Manufacturer Product Number | DVS-005R00 |
Description | IND ETHERNET SWITCH 5 PORTS |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Datasheet | Datasheet |
Category | Copper Ports 5 |
Manufacturer Delta Electronics/Industrial Automation | Copper Type 10/100 |
Packaging Box | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 12V ~ 48V |
Type Switch - Unmanaged | Ingress Protection IP40 |
Configuration Fixed | Mounting Type DIN Rail, Wall Mount |
Number of Ports 5 | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 352,50000 Kč | 2 352,50 Kč |
| Unit Price without VAT: | 2 352,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 846,52500 Kč |

