DVPPS02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVPPS02

DigiKey Part Number
2039-DVPPS02-ND
Manufacturer
Manufacturer Product Number
DVPPS02
Description
POWER SUPPLY MODULE 85-264V/24V
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Power Supply Module Chassis Mount, DIN Rail 85 ~ 264VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Active
Type
Power Supply Module
For Use With/Related Products
DVP-PS Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
85 ~ 264VAC, 24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
-
Features
Output Capacity (2A, 48W)
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 249,80000 Kč1 249,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1 249,80000 Kč
Unit Price with VAT:1 512,25800 Kč