
DVP40ES200R | |
---|---|
DigiKey Part Number | DVP40ES200R-ND |
Manufacturer | |
Manufacturer Product Number | DVP40ES200R |
Description | I/O MOD 24 DIG 16 REL 100-240V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | DVP-ES2 Series | |
Number of Inputs and Type | 24 - Digital | |
Number of Outputs and Type | 16 - Relay | |
Voltage - Supply | 100 ~ 240VAC | |
Mounting Type | DIN Rail | |
Termination Style | Circular | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9 923,83000 Kč | 9 923,83 Kč |
10 | 8 329,27100 Kč | 83 292,71 Kč |
25 | 7 842,77840 Kč | 196 069,46 Kč |
Unit Price without VAT: | 9 923,83000 Kč |
---|---|
Unit Price with VAT: | 12 007,83430 Kč |