
DVP28SS211R | |
---|---|
DigiKey Part Number | 2039-DVP28SS211R-ND |
Manufacturer | |
Manufacturer Product Number | DVP28SS211R |
Description | DVP-S CPU RELAY OUTPUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 12 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | PMSoft | |
Approval Agency | CE, cULus | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 398,98000 Kč | 6 398,98 Kč |
Unit Price without VAT: | 6 398,98000 Kč |
---|---|
Unit Price with VAT: | 7 742,76580 Kč |