
DVP26SE11S | |
|---|---|
DigiKey Part Number | 2039-DVP26SE11S-ND |
Manufacturer | |
Manufacturer Product Number | DVP26SE11S |
Description | DVP-S CPU PNP SOURCING OUTPUT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 12 - Digital | |
Expandable | Non-Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Modbus, RS-232, RS-485 | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Software | PMSoft | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 028,64000 Kč | 10 028,64 Kč |
| Unit Price without VAT: | 10 028,64000 Kč |
|---|---|
| Unit Price with VAT: | 12 134,65440 Kč |



