
DVP20SX211T | |
|---|---|
DigiKey Part Number | 2039-DVP20SX211T-ND |
Manufacturer | |
Manufacturer Product Number | DVP20SX211T |
Description | PROGRAMMABLE LOGIC CTRL 8-4/6-2T |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 12 - Digital (8), Analog (4) | |
Number of Outputs and Type | 8 - Analog (2), Solid State (6) | |
Expandable | Expandable | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485, USB | |
Memory Size | 10K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 785,56000 Kč | 8 785,56 Kč |
| Unit Price without VAT: | 8 785,56000 Kč |
|---|---|
| Unit Price with VAT: | 10 630,52760 Kč |






