
DVP02LC-SL | |
---|---|
DigiKey Part Number | DVP02LC-SL-ND |
Manufacturer | |
Manufacturer Product Number | DVP02LC-SL |
Description | WEIGHING MOD 2 ANLG 100-240V/24V |
Customer Reference | |
Detailed Description | Weighing Module DIN Rail 100 ~ 240VAC, 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Weighing Module | |
For Use With/Related Products | DVP-S Series | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13 117,90000 Kč | 13 117,90 Kč |
10 | 11 049,10700 Kč | 110 491,07 Kč |
Unit Price without VAT: | 13 117,90000 Kč |
---|---|
Unit Price with VAT: | 15 872,65900 Kč |