New at DigiKey
DTK4848C12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTK4848V12

DigiKey Part Number
2039-DTK4848V12-ND
Manufacturer
Manufacturer Product Number
DTK4848V12
Description
CONTROL TEMP REL OUT 100-240V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 100 ~ 240VAC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T)
Input Range
-200°C ~ 1800°C
Output Type
Relay
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 936,60000 Kč1 936,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 936,60000 Kč
Unit Price with VAT:2 343,28600 Kč