DTB4848
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB4848LR-D

DigiKey Part Number
DTB4848LR-D-ND
Manufacturer
Manufacturer Product Number
DTB4848LR-D
Description
CONTROL TEMP/PROC 24V PANEL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 24VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U)
Input Range
-200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV
Output Type
Analog, Relay
Control Method
On/Off, Proportional (PID)
Communications
RS-485 (Modbus)
Number of Characters Per Row
4, 4
Display Type
LED - Dual Color Characters
Display Characters - Height
-
Voltage - Supply
24VDC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 972,26000 Kč2 972,26 Kč
102 465,60800 Kč24 656,08 Kč
252 304,15000 Kč57 603,75 Kč
502 197,25800 Kč109 862,90 Kč
1002 102,90130 Kč210 290,13 Kč
Manufacturers Standard Package
Unit Price without VAT:2 972,26000 Kč
Unit Price with VAT:3 596,43460 Kč