
DTB4824CV | |
|---|---|
DigiKey Part Number | DTB4824CV-ND |
Manufacturer | |
Manufacturer Product Number | DTB4824CV |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, TXK, U) | |
Input Range | -200°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 50mV | |
Output Type | Analog, Voltage (External SSR) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Dual Color Characters | |
Display Characters - Height | - | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,88000 Kč | 2 659,88 Kč |
| 10 | 2 204,84000 Kč | 22 048,40 Kč |
| 25 | 2 059,18680 Kč | 51 479,67 Kč |
| 50 | 1 962,61780 Kč | 98 130,89 Kč |
| 100 | 1 877,24320 Kč | 187 724,32 Kč |
| Unit Price without VAT: | 2 659,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 218,45480 Kč |


