
DOP-110WS | |
|---|---|
DigiKey Part Number | 2039-DOP-110WS-ND |
Manufacturer | |
Manufacturer Product Number | DOP-110WS |
Description | HMI, 10.1" TFT LCD, 1 ETHERNET 3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer Delta Electronics/Industrial Automation | Case Color Black |
Series | Operating Temperature 0°C ~ 50°C |
Packaging Box | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | For Use With/Related Products Multiple Manufacturer, Multiple Product |
Size - Display 10.1" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 903,43000 Kč | 18 903,43 Kč |
| Unit Price without VAT: | 18 903,43000 Kč |
|---|---|
| Unit Price with VAT: | 22 873,15030 Kč |


